ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 594-996
- Mfr. Part No.:
- O6H214
- Brand:
- ifm electronic
Subtotal (1 unit)*
£88.16
(exc. VAT)
£105.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.16 |
*price indicative
- RS Stock No.:
- 594-996
- Mfr. Part No.:
- O6H214
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 200 mm | |
Output Type | NPN | |
Switching Mode | Light Switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 200 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
The ifm electronic Diffuse reflection sensor offers precise detection with background suppression technology, ideal for challenging applications. Designed for efficiency, this rectangular sensor employs red light and is equipped with a compact housing that integrates seamlessly into various environments. It excels in detecting objects within ranges up to 200 mm on different surface types, ensuring reliable performance even under varying lighting conditions. With robust protection classes, the sensor is well-suited for diverse industrial applications, making it a versatile choice for ensuring operational reliability in complex settings.
Background suppression enables accurate detection regardless of background distractions
A wide range of detection up to 200 mm caters to various object types and sizes
NPN output function supports effective integration with existing systems
Short circuit protection enhances longevity and reliability during operation
Operating voltage range of 10 to 30 V DC suits various power supply configurations
Compact dimensions facilitate easy installation in tight spaces
IP 65 and IP 67 ratings ensure robust protection against dust and moisture
MTTF rating of 1113 years highlights the sensors long operational lifespan
Dual LED indicators provide clear visual status on operation ensuring ease of use
A wide range of detection up to 200 mm caters to various object types and sizes
NPN output function supports effective integration with existing systems
Short circuit protection enhances longevity and reliability during operation
Operating voltage range of 10 to 30 V DC suits various power supply configurations
Compact dimensions facilitate easy installation in tight spaces
IP 65 and IP 67 ratings ensure robust protection against dust and moisture
MTTF rating of 1113 years highlights the sensors long operational lifespan
Dual LED indicators provide clear visual status on operation ensuring ease of use
Linear Voltage Regulators, STMicroelectronics