Baumer Intensity Difference Photoelectric Sensor, Rectangular Sensor, 10 → 250 mm Detection Range
- RS Stock No.:
- 466-095
- Mfr. Part No.:
- O300.ZL-PV1T.72N
- Brand:
- Baumer
Subtotal (1 unit)*
£163.69
(exc. VAT)
£196.43
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.69 |
*price indicative
- RS Stock No.:
- 466-095
- Mfr. Part No.:
- O300.ZL-PV1T.72N
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Intensity Difference | |
| Detection Range | 10 → 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Intensity Difference | ||
Detection Range 10 → 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Diffuse sensor with intensity difference detection offers a sensing range of 10 to 250 mm and utilizes a pulsed red laser diode for precise operation. It features qTeach for simplified setup and configuration. Equipped with an M8 4-pin connector, it operates efficiently within a temperature range of -10 to 60°C.
PNP complementary
IP67 protection
IP67 protection
Related links
- Baumer Background Supression Photoelectric Sensor 30 → 250 mm Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- Baumer Diffuse Photoelectric Sensor 250 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 mm → 250 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 → 300 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 6 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 5 mm Detection Range

