Baumer Background Supression Photoelectric Sensor, Rectangular Sensor, 30 → 250 mm Detection Range
- RS Stock No.:
- 338-938
- Mfr. Part No.:
- O300.GL-PV1T.72N
- Brand:
- Baumer
Subtotal (1 unit)*
£213.23
(exc. VAT)
£255.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.23 |
*price indicative
- RS Stock No.:
- 338-938
- Mfr. Part No.:
- O300.GL-PV1T.72N
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Background Supression | |
| Detection Range | 30 → 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Background Supression | ||
Detection Range 30 → 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer diffuse sensor with background suppression features a detection range of 30 to 250 mm and utilizes a pulsed red laser diode for precise object detection. It operates with a PNP complementary output and includes qTeach for easy setup. Equipped with an M8 4-pin connector, it functions reliably in temperatures from -10 to 60°C, making it suitable for various industrial applications.
Suppression of reciprocal influence
Short circuit protection
Reverse polarity protection
LED indicator
Short circuit protection
Reverse polarity protection
LED indicator
Related links
- Baumer Background Suppression Photoelectric Sensor 15 mm → 250 mm Detection Range
- Baumer Intensity Difference Photoelectric Sensor 10 → 250 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 → 300 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Retroreflective Photoelectric Sensor 30 mm → 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 30 mm → 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 30 mm → 200 mm Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5 m Detection Range

