SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 5 mm Detection Range IO-LINK

Subtotal (1 unit)*

£215.41

(exc. VAT)

£258.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.41

*price indicative

RS Stock No.:
445-772
Mfr. Part No.:
WSE4SC-3P3430VA00 / 1097831
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 5 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-pin, Cable With M12 Male Connector

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

500 μs

Series

1097831

Minimum Operating Temperature

-30°C

Housing Material

ABS/PMMA, Plastic

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Thread Size

M12

Standards Met

CE Certified, UL Certified

Related links