SICK Through Beam Photoelectric Sensor, Fork Sensor

Subtotal (1 unit)*

£69.21

(exc. VAT)

£83.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.21

*price indicative

RS Stock No.:
445-752
Mfr. Part No.:
WFE-030040B121 / 1106552
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Fork

Detection Type

Through Beam

Output Type

Push PULL

Switching Mode

Dark Switching

Electrical Connection

2 m, 3-Wire, Cable, Open-Ended

Maximum DC Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

440 μs

Minimum Operating Temperature

-20°C

Mounting Type

PCB Mount

Housing Material

Glass Fiber Reinforced Plastic, Zamak

Maximum Operating Temperature

+60°C

Series

1106552

Standards Met

CE, cULus Listed

COO (Country of Origin):
MY

Overview


The WFE is a rugged fork sensor that is simple and easy to mount. Thanks to its reliability and accurate detection, it is suitable for a large number of applications. The WFE can precisely detect objects up to a size of 0.5 mm with a high switching frequency of 5 kHz. The sensitivity adjustment, a push-pull output, and the ability to select between light and dark switching make it flexible and convenient to use.

The WFE is enclosed in a rugged hybrid housing (IP67) made from ABS plastic with a carbon steel frame and performs reliably even in harsh environments. 5 different fork widths and several different types of connector are available. The WFE is therefore well and truly an all-in-one fork sensor solution.

At a glance


Sender and receiver in a single housing
5 different fork widths from 30 mm to max. 180 mm
High switching frequency of 5 kHz
Minimum detectable object (MDO) of 0.5 mm
Durable hybrid housing made from ABS with carbon steel frame
Sensitivity adjustment
Light/dark switching
Push-pull output

Your Benefit


Very rugged and durable ABS housing with carbon steel frame and IP67 enclosure rating
Quick and easy mounting since the sender and receiver are pre-aligned within the same housing
Large selection of fork widths for different application requirements
Practical and versatile thanks to an intuitive sensitivity adjustment, push-pull output, and light/dark switching
High switching frequency and fine resolution guarantees reliable detection even at high speeds

Applications


Packaging – bottles, boxes or web edge guiding
Machine tools – mechanical parts, gears, metal parts, screws
Electronics
Logistics – positioning of conveying equipment, gears
Automotive – positioning of automotive parts, conveying equipment
Pharmaceutical – detection of syringes, medical parts
Consumer goods:
Quality control of bottle caps
Machines and motion:
Presence check of small fed parts in the bowl feeder
Presence monitoring of fed parts on a singulation conveyor
Automotive:
Fine positioning the body

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links