SICK Ultrasonic Photoelectric Sensor, Fork Sensor

Subtotal (1 unit)*

£394.15

(exc. VAT)

£472.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£394.15

*price indicative

RS Stock No.:
445-717
Mfr. Part No.:
UFS3-37P117 / 6075480
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Fork

Detection Type

Ultrasonic

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Male Connector M8

Maximum DC Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

440 μs

Housing Material

Glass Fiber Reinforced Plastic, Zamak

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+55°C

Series

6075480

Mounting Type

PCB Mount

Standards Met

CE, cULus Listed

Thread Size

M8

COO (Country of Origin):
FR

Overview


The innovative, small UFS fork sensor from SICK allows space-saving installation, for example directly on the dispensing edge of a labeling machine. Thanks to ultrasonic technology, the UFS reliably detects a variety of labels on carrier material – regardless of their color, pattern, marking, transparency level and gloss level. It flawlessly detects even very small label gaps of just 1 mm in size. And the display shows its actual operating reserve at a glance.

The IO-Link communication interface also opens up numerous possibilities such as fine adjustment, analyses and monitoring, e.g., for automatic reporting of a web tear, as well as teach-in and sensor configuration during the running process.

At a glance


Small housing with especially slim lower flange (5.5 mm high)
Detects numerous labels and films – even transparent materials
Detects label separations of 1 mm and greater
Display shows teach-in quality and operating reserve
Intelligent sensor with integrated IO-Link interface

Your Benefit


Space-saving installation with minimized belt flutter when mounted on the dispensing edge
Detects numerous labels and films – even transparent materials
Reduction in waste as more labels fit on the carrier material
Fast and easy commissioning through direct feedback on the quality of the teach-in or run via a bar graph
Reduces downtimes, as teach-in and configuration of settings can be performed via IO-Link while the process is running

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links