SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor, 40 mm Detection Range IO-LINK

Subtotal (1 unit)*

£614.14

(exc. VAT)

£736.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£614.14

*price indicative

RS Stock No.:
445-061
Mfr. Part No.:
UFW6-73B717ZZZ / 6086481
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Ultrasonic Detection

Detection Range

40 mm

Output Type

NPN, PNP

Electrical Connection

Cable Connector

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Cable With Connector

IP Rating

IP66, IP67

Maximum Current

100 mA

Interface

IO-Link

Response Time

440 μs

Series

UFW6

Maximum Operating Temperature

+5°C

Minimum Operating Temperature

+55°C

Mounting Type

Chassis Mount

Housing Material

Plastic

COO (Country of Origin):
DE

Overview


The UFW fork sensor from SICK makes non-contact web edge guiding possible. Thanks to ultrasonic technology, the UFW detects a multitude of materials with great precision and is therefore ideally suited for applications with transparent films or light-sensitive materials. The compact housing designs (30 mm and 60 mm fork width) allow space-saving installation.

Calibration is simple to perform using a teach-in button. Three LEDs indicate at a glance the position of the web material within the fork. Furthermore, the IO-Link communication interface opens up numerous possibilities for fine adjustment, analyses and monitoring.

At a glance


Fork available in the widths 30 mm and 60 mm
High resolution of 0.01–0.02 mm and repeatability of 0.1 mm
Easy adjustment via IO-Link
Analog output can be switched between current (4–20 mA) and voltage (0–10 V)
Visualization of the web material position within the fork using three LEDs
Durable metal housing

Your Benefit


High process reliability thanks to ultrasonic technology, even for optically demanding materials
Slim housing requires little installation space
IO-Link for fine adjustment, analyses and monitoring
Sensor is easy to integrate into processes thanks to adjustable current/voltage output
Reliable function with sender and receiver integrated into the housing

Applications


Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links