SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK

Subtotal (1 unit)*

£348.74

(exc. VAT)

£418.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£348.74

*price indicative

RS Stock No.:
445-405
Mfr. Part No.:
RAY26P-1H162330A00Z2ZZZZZZZZZ1 / 1221945
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 4.5 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

2 m, 4-Wire, Cable

Maximum AC Voltage

240V

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

10 μs

Mounting Type

PCB Mount

Series

1221945

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Housing Material

ABS/PMMA, Plastic

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
DE

Overview


Photoelectric sensors from the RAY26 Reflex Array product family enable reliable object detection of flat objects as well as fast commissioning. When combined with a reflector, the photoelectric sensors also detect small, flat, transparent or uneven objects from a size of 3 mm. Within a 55 mm-high uniform light array, the sensors detect the leading edge of the respective object for this purpose.

This means that even perforated objects can be reliably detected without multiple switching.

At a glance


Sender and receiver in a single housing, combined with a reflector
Detection of objects > 1 mm or > 3, 5, 10 mm, depending on the detection height
ASIC from SICK
Visible uniform light array (PinPoint LED)
AutoAdapt technology (predictive maintenance) and conveyor belt suppression

Your Benefit


Reduce overall costs by up to 50% compared to solutions with separate sender and receiver housings
Reliable, position-independent detection of very flat objects
Productivity increase thanks to reliable object detection (regardless of object property) and prevention of multiple switching (for perforated, non-uniform objects)
Quick and easy optical alignment, commissioning and monitoring
Reduction of downtime of conveyor systems

Applications


Consumer goods:
Reliable detection of irregular product edges
Logistics:
Leading edge detection on the conveying equipment
Reduction in object spacing
Leading edge detection
Polybag leading edge detection
Electronics:
Monitoring the feeder clips
Machines and motion:
Detection of boards in the outfeed
Switching from lengthwise to transverse transport
Mobility and outdoor automation:
Leading edge detection on the conveyor belt
Automotive:
Monitoring the unwinding of foil

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links