SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor, 12 mm Detection Range IO-LINK
- RS Stock No.:
- 444-919
- Mfr. Part No.:
- UFW3-43B717ZZZ / 6086479
- Brand:
- SICK
Subtotal (1 unit)*
£472.06
(exc. VAT)
£566.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £472.06 |
*price indicative
- RS Stock No.:
- 444-919
- Mfr. Part No.:
- UFW3-43B717ZZZ / 6086479
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Ultrasonic Detection | |
| Detection Range | 12 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | Cable Connector | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable With Connector | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 100 mA | |
| Interface | IO-Link | |
| Response Time | 440 μs | |
| Maximum Operating Temperature | +5°C | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | +55°C | |
| Mounting Type | Chassis Mount | |
| Series | UFW3 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Ultrasonic Detection | ||
Detection Range 12 mm | ||
Output Type NPN, PNP | ||
Electrical Connection Cable Connector | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable With Connector | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Interface IO-Link | ||
Response Time 440 μs | ||
Maximum Operating Temperature +5°C | ||
Housing Material Plastic | ||
Minimum Operating Temperature +55°C | ||
Mounting Type Chassis Mount | ||
Series UFW3 | ||
- COO (Country of Origin):
- DE
Overview
The UFW fork sensor from SICK makes non-contact web edge guiding possible. Thanks to ultrasonic technology, the UFW detects a multitude of materials with great precision and is therefore ideally suited for applications with transparent films or light-sensitive materials. The compact housing designs (30 mm and 60 mm fork width) allow space-saving installation.
Calibration is simple to perform using a teach-in button. Three LEDs indicate at a glance the position of the web material within the fork. Furthermore, the IO-Link communication interface opens up numerous possibilities for fine adjustment, analyses and monitoring.
At a glance
Fork available in the widths 30 mm and 60 mm
High resolution of 0.01–0.02 mm and repeatability of 0.1 mm
Easy adjustment via IO-Link
Analog output can be switched between current (4–20 mA) and voltage (0–10 V)
Visualization of the web material position within the fork using three LEDs
Durable metal housing
High resolution of 0.01–0.02 mm and repeatability of 0.1 mm
Easy adjustment via IO-Link
Analog output can be switched between current (4–20 mA) and voltage (0–10 V)
Visualization of the web material position within the fork using three LEDs
Durable metal housing
Your Benefit
High process reliability thanks to ultrasonic technology, even for optically demanding materials
Slim housing requires little installation space
IO-Link for fine adjustment, analyses and monitoring
Sensor is easy to integrate into processes thanks to adjustable current/voltage output
Reliable function with sender and receiver integrated into the housing
Slim housing requires little installation space
IO-Link for fine adjustment, analyses and monitoring
Sensor is easy to integrate into processes thanks to adjustable current/voltage output
Reliable function with sender and receiver integrated into the housing
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Ultrasonic Detection Photoelectric Sensor 12 mm Detection Range IO-LINK
- SICK Ultrasonic Detection Photoelectric Sensor 40 mm Detection Range IO-LINK
- SICK Ultrasonic Detection Photoelectric Sensor, Rectangular Sensor IO-LINK
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 12 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range IO-LINK
- SICK IO-LINK Photoelectric Sensor 600 mm Detection Range IO-LINK

