Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 200 mm, PNP, IP67

Subtotal (1 unit)*

£85.28

(exc. VAT)

£102.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.28

*price indicative

RS Stock No.:
430-125
Mfr. Part No.:
PD30CNB20PAM5IS
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Diffuse Reflective

Output Type

PNP

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Response Time

1ms

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Mount Type

Through Hole

Detection Range

200 mm

COO (Country of Origin):
LT
The Carlo Gavazzi diffuse-reflective photoelectric sensor features adjustable background suppression and has a range of 0 to 200mm. It uses polarity-free infrared light at 850nm and operates with a power supply of 10-30VDC. The sensor has a PNP output with both N.O. and N.C. configurations, and supports light and dark switching. It includes an M8 plug and has a housing size of 10x30x20mm.

Output type PNP

Output function Complementary (NO+NC)

Connection type Connector M8

Housing type Rectangular

Housing material Plastic

Emitted light Infrared light

Sensing mode Light or dark switching

Degree of protection IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy