RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 25 → 500mm Detection Range
- RS Stock No.:
- 360-237
- Brand:
- RS PRO
Subtotal (1 unit)*
£197.97
(exc. VAT)
£237.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.97 |
*price indicative
- RS Stock No.:
- 360-237
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Photoelectric | |
| Detection Type | Diffuse | |
| Detection Range | 25 → 500mm | |
| Output Type | PNP | |
| Electrical Connection | 4-Pin S12 Connector | |
| Switching Mode | Light / Dark switching | |
| Maximum DC Voltage | 36V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 200mA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Housing Material | PBTP | |
| Thread Size | M12 x 1 | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Photoelectric | ||
Detection Type Diffuse | ||
Detection Range 25 → 500mm | ||
Output Type PNP | ||
Electrical Connection 4-Pin S12 Connector | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 36V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Housing Material PBTP | ||
Thread Size M12 x 1 | ||
Standards Met CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS PRO Photoelectric Sensor, 25 to 500 mm Detection Range
This RS PRO photoelectric sensor is designed for precise detection tasks with a wide distance setting range from 25 to 500 mm. Ideal for applications requiring reliable background suppression, it offers enhanced accuracy and efficiency in various industrial environments.
Features and Benefits
Wide Distance Setting Range: Allows for flexible application from 25 to 500 mm
Distance Setting by Built-in 3-Turn Potentiometer: Provides easy and precise adjustments with position indication
Insensitive to Fluorescent Tubes and Power-Saving Lamps: Ensures reliable performance in diverse lighting conditions
Very Small Blind Zone: Less than 1 mm for accurate detection
High Switching Frequency of 500 Hz: Enables fast response times
Plexiglass Window: Durable and resistant to environmental factors
Built-In Additional LED for Reception Indication: Offers clear visual feedback
Connector Adjustable at 0°, 45°, and 90°: Facilitates versatile installation options
Distance Setting by Built-in 3-Turn Potentiometer: Provides easy and precise adjustments with position indication
Insensitive to Fluorescent Tubes and Power-Saving Lamps: Ensures reliable performance in diverse lighting conditions
Very Small Blind Zone: Less than 1 mm for accurate detection
High Switching Frequency of 500 Hz: Enables fast response times
Plexiglass Window: Durable and resistant to environmental factors
Built-In Additional LED for Reception Indication: Offers clear visual feedback
Connector Adjustable at 0°, 45°, and 90°: Facilitates versatile installation options
Applications
Manufacturing
Automation
Material Handling
Packaging
Automation
Material Handling
Packaging
Additional Information
Standards Met: CE
IP Rating: IP67 for robust protection against dust and water
Output Type: PNP for compatibility with various control systems
IP Rating: IP67 for robust protection against dust and water
Output Type: PNP for compatibility with various control systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Diffuse Photoelectric Sensor 25 → 500mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 1200mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 3 → 1500mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 3 → 1200mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 15 → 200mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 30 → 1200mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 700 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 40 mm → 1 m Detection Range

