Banner Proximity Photoelectric Sensor, Rectangular Sensor, 120 mm Detection Range IO-LINK
- RS Stock No.:
- 331-901
- Mfr. Part No.:
- QS18VP6AF120Q5
- Brand:
- Banner
Subtotal (1 unit)*
£136.05
(exc. VAT)
£163.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.05 |
*price indicative
- RS Stock No.:
- 331-901
- Mfr. Part No.:
- QS18VP6AF120Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 120 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 120 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- MX
The Banner Sensor is a cutting-edge electronically adjustable background suppression sensor designed to deliver precise detection capabilities within a range of 30 to 120 mm. This compact device utilises advanced optical technologies to eliminate false triggers from backgrounds, ensuring that only intended targets are recognised.
Userfriendly interface with clear indicator LEDs showing operational status
Robust immunity to ambient light disruptions ensures consistent performance
Compact design suitable for tight spaces without sacrificing reliability
Robust immunity to ambient light disruptions ensures consistent performance
Compact design suitable for tight spaces without sacrificing reliability
Related links
- Banner Proximity Photoelectric Sensor 120 mm Detection Range IO-LINK
- Banner Proximity Photoelectric Sensor 250 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 120 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4 → 120 mm Detection Range IO-LINK
- SICK Proximity Photoelectric Sensor 120 mm Detection Range
- SICK Proximity Photoelectric Sensor 50 → 750 mm Detection Range IO-LINK
- SICK Proximity Photoelectric Sensor 30 → 1600 mm Detection Range IO-LINK
- SICK Proximity Photoelectric Sensor 10 m Detection Range IO-LINK

