Banner Proximity Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range IO-LINK
- RS Stock No.:
- 331-905
- Mfr. Part No.:
- QS18VP6AF250Q8
- Brand:
- Banner
Subtotal (1 unit)*
£120.28
(exc. VAT)
£144.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.28 |
*price indicative
- RS Stock No.:
- 331-905
- Mfr. Part No.:
- QS18VP6AF250Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- CN
The Banner Electronically adjustable background Suppression Sensor is engineered to precisely detect targets within adjustable distances of 30 to 250 mm, while effectively ignoring background objects. This sensor's advanced technology offers reliable operation in diverse environments, ideal for applications where target colour and background conditions fluctuate.
Compact design accommodates a wide range of mounting options
Bright indicator LEDs provide clear visual status feedback
Designed for longrange detection reliably identifying targets up to 250 mm
Bright indicator LEDs provide clear visual status feedback
Designed for longrange detection reliably identifying targets up to 250 mm
Related links
- Banner Proximity Photoelectric Sensor 250 mm Detection Range IO-LINK
- Banner Proximity Photoelectric Sensor 120 mm Detection Range IO-LINK
- SICK Proximity Photoelectric Sensor 250 mm Detection Range IO-LINK
- Banner Proximity Photoelectric Sensor 250 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 250 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4 → 250 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 4 → 250 mm Detection Range IO-LINK

