Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

Subtotal (1 unit)*

£98.60

(exc. VAT)

£118.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.60

*price indicative

RS Stock No.:
295-284
Mfr. Part No.:
S18AW3LQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

2 m

Output Type

SPST Solid State AC Switch

Switching Mode

Light Switching

Electrical Connection

Micro Integral QD

COO (Country of Origin):
MX
The Banner S18 Series Sensor offers unparalleled performance for AC voltage applications, combining precision sensing with user friendly features. Designed to enhance reliability and efficiency, this advanced sensor employs sophisticated infrared technology for reliable detection across a range of environments. Ideal for industrial automation and manufacturing processes, the S18 Series is engineered with robust housing designed to withstand harsh conditions while maintaining optimal performance.

Robust housing construction ensures durability in challenging environments
Easy integration with existing systems through flexible wiring options
Indicators provide instant feedback on operational status
Designed for use across a range of ambient temperatures
Compliant with stringent environmental and safety standards
Versatile connectivity options available for enhanced adaptability

Related links