Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 295-266
- Mfr. Part No.:
- S18AW3D-81836
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 295-266
- Mfr. Part No.:
- S18AW3D-81836
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 100 mm | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 100 mm | ||
Output Type Solid State AC Switch | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Advanced Sensor is designed to enhance your automation processes with its reliable performance and innovative technology. The series benefits from a robust housing and high quality lens, facilitating optimal detection capabilities in various environments. Engineered for non contact sensing applications, this device operates efficiently across a wide range of conditions, ensuring consistent and accurate performance. With a comprehensive output configuration, it is tailored for seamless integration into existing systems.
Rapid response time promotes efficiency in automated tasks
Versatile output configuration allows for adaptable integration
Designed for easy installation and maintenance in industrial settings
Complies with stringent safety standards for peace of mind
Ability to handle extreme temperatures enhances operational reliability
Versatile output configuration allows for adaptable integration
Designed for easy installation and maintenance in industrial settings
Complies with stringent safety standards for peace of mind
Ability to handle extreme temperatures enhances operational reliability
Related links
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 100 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- SICK Diffuse Photoelectric Sensor 100 mm Detection Range
- Allen Bradley Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 100 mm → 2.5 m Detection Range

