Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 294-385
- Mfr. Part No.:
- S18RW3LP
- Brand:
- Banner
Subtotal (1 unit)*
£149.86
(exc. VAT)
£179.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.86 |
*price indicative
- RS Stock No.:
- 294-385
- Mfr. Part No.:
- S18RW3LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | Solid State | |
| Electrical Connection | 2m Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type Solid State | ||
Electrical Connection 2m Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Polarised retro reflective sensor is designed to provide reliable detection in a variety of environments. With advanced infrared technology it excels in sensing shiny or reflective objects where traditional sensors may falter. This device not only ensures precise feedback with its solid state output but also features a robust construction that withstands harsh operating conditions.
Includes an LED indicator for immediate visual feedback on operational status
Protected against transient voltages enhancing safety in fluctuating electrical environments
Delivers fast response times which ensuring minimal lag in detection
Designed to operate in extreme temperatures maintaining performance across conditions
Compact design allows for seamless integration into existing systems
Easy to configure for light operate or dark operate modes based on specific needs
Protected against transient voltages enhancing safety in fluctuating electrical environments
Delivers fast response times which ensuring minimal lag in detection
Designed to operate in extreme temperatures maintaining performance across conditions
Compact design allows for seamless integration into existing systems
Easy to configure for light operate or dark operate modes based on specific needs
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 2 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 20 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range

