Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 294-384
- Mfr. Part No.:
- S18RW3L
- Brand:
- Banner
Subtotal (1 unit)*
£89.72
(exc. VAT)
£107.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.72 |
*price indicative
- RS Stock No.:
- 294-384
- Mfr. Part No.:
- S18RW3L
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | Solid State | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 2m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type Solid State | ||
Switching Mode Dark Switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor is a versatile solution designed for precise detection in various industrial applications. This innovative device harnesses advanced infrared technology, ensuring high accuracy and reliable performance even in challenging environments. With its compact design and ease of installation, the sensor is ideal for environments requiring careful monitoring without complex configurations. Its robust construction is engineered to withstand the rigours of harsh conditions, making it a dependable choice for automation and safety in production lines.
Versatile application range caters to a variety of sensing needs
LED indicators provide immediate feedback on operational status
Setup simplicity reduces downtime during installation
High sensitivity allows for accurate detection of both dark and light conditions
Protected against transient voltages increases reliability
Cost effective solution designed for long term performance
LED indicators provide immediate feedback on operational status
Setup simplicity reduces downtime during installation
High sensitivity allows for accurate detection of both dark and light conditions
Protected against transient voltages increases reliability
Cost effective solution designed for long term performance
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 2 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 20 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range

