Banner Photoelectric Sensor, Barrel Sensor, 1.5 m Detection Range

Subtotal (1 unit)*

£37.47

(exc. VAT)

£44.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.47

*price indicative

RS Stock No.:
294-144
Mfr. Part No.:
SB12TAPR
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

1.5 m

Output Type

PNP

Switching Mode

Light Switching

COO (Country of Origin):
CN
The Banner Photoelectric Sensor Receiver is engineered for efficient sensor applications in various industrial settings. Designed with a compact 12 mm diameter this opposed mode sensor ensures seamless installation with its threaded barrel enabling a straightforward mounting process that conserves time and costs. Equipped with multiple LED indicators it provides real time feedback on operational status facilitating easy monitoring during use. With its innovative narrow beam design it allows for the installation of multiple units in close quarters without interference.

Enhances operational efficiency with real time LED feedback for easy status assessment
Features a cost effective construction suitable for high volume OEM applications
Offers flexibility with both NPN and PNP output options tailored to model specifications
Provides protection against reverse polarity and surge voltages enhancing longevity
Maintains high performance in extreme temperature ranges for versatile applications

Related links