Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range
- RS Stock No.:
- 293-746
- Mfr. Part No.:
- M12PFF25Q5
- Brand:
- Banner
Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.90 |
*price indicative
- RS Stock No.:
- 293-746
- Mfr. Part No.:
- M12PFF25Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 25 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 25 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner M12 Series Metal Barrel Sensor represents the pinnacle of precision sensing technology. Crafted with a robust 12 mm threaded metal barrel, this sensor is designed to fit seamlessly into restricted environments while delivering outstanding performance. Ideal for applications requiring background suppression, it excels in diffuse mode operations, accurately detecting targets by ignoring unwanted backgrounds. With its high excess gain, the sensor provides reliable operation across various settings, elevating productivity with minimal maintenance.
Enhanced background suppression capabilities ensure accurate sensing
Two signal LEDs provide clear visual indication of sensor status
Robust construction increases longevity in demanding conditions
Compatibility with a range of sensing applications maximises versatility
Fixed field technology allows for precise detection of low reflectivity targets
Low power consumption contributes to overall energy efficiency
Two signal LEDs provide clear visual indication of sensor status
Robust construction increases longevity in demanding conditions
Compatibility with a range of sensing applications maximises versatility
Fixed field technology allows for precise detection of low reflectivity targets
Low power consumption contributes to overall energy efficiency
Related links
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 mm → 140 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 mm → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 mm → 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 mm → 350 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 25 mm → 300 mm Detection Range IO-LINK
- Banner Proximity Photoelectric Sensor 25 mm Detection Range

