Banner Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£108.44

(exc. VAT)

£130.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.44

*price indicative

RS Stock No.:
293-743
Mfr. Part No.:
M12PD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner M12 Series Metal Barrel Sensors redefine precision and reliability in sensing applications. This compact yet rugged sensor is engineered with a visible red beam, ideal for settings where space is at a premium yet performance cannot be compromised. The unique design not only facilitates easy mounting but also enhances sensing capabilities through fixed field technology, allowing it to detect low reflectivity objects while effectively ignoring backgrounds. With an IP67 rating, this sensor is impervious to dust and water, making it perfectly suited for tough industrial environments.

Engineered for seamless operation in challenging environments
Fixed field technology ensures reliable detection of low reflectivity objects
Compact design allows for installation in tight spaces without sacrificing performance
Easy alignment features simplify setup and adjustment
Solid state outputs offer versatility and reliability in control applications

Related links