Banner Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
- RS Stock No.:
- 293-739
- Mfr. Part No.:
- M12NDQ8
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 293-739
- Mfr. Part No.:
- M12NDQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 400 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 400 mm | ||
Output Type NPN | ||
Electrical Connection M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Metal barrel sensor is a durable self contained solution designed for a variety of sensing applications. Constructed within a compact 12 mm housing it boasts flexibility across sensing modes offering reliable performance in demanding environments. The design incorporates advanced technologies to ensure accurate detection making it ideal for tasks requiring precision and quick response. With its rugged assembly and easy integration this sensor is particularly well suited for industrial settings where space is limited and reliability is paramount.
Compact design for easy installation in tight spaces
Robust construction ensures longevity in harsh environments
Advanced LED indicators provide clear statuses for easy operation monitoring
Integrates seamlessly with various industrial applications
Designed for excellent background suppression preventing false readings
Compatible with multiple sensing modes to suit diverse applications
Robust construction ensures longevity in harsh environments
Advanced LED indicators provide clear statuses for easy operation monitoring
Integrates seamlessly with various industrial applications
Designed for excellent background suppression preventing false readings
Compatible with multiple sensing modes to suit diverse applications
Related links
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 400 mm Detection Range
- BALLUFF Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 400 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 mm → 400 mm Detection Range

