Banner Diffuse Photoelectric Sensor, Block Sensor, 1100 mm Detection Range
- RS Stock No.:
- 293-446
- Mfr. Part No.:
- SME312DVQDPMA
- Brand:
- Banner
Subtotal (1 unit)*
£185.36
(exc. VAT)
£222.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.36 |
*price indicative
- RS Stock No.:
- 293-446
- Mfr. Part No.:
- SME312DVQDPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 1100 mm | |
| Output Type | Bipolar NPN/PNP | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 1100 mm | ||
Output Type Bipolar NPN/PNP | ||
- COO (Country of Origin):
- US
The Banner Mini beam expert series presents a sophisticated solution for photoelectric sensing offering enhanced capabilities in a compact design. This device is engineered to operate effectively in both industrial environments and various applications ensuring reliable performance during intricate tasks. Its microprocessor based TEACH mode simplifies set up and allows for quick adjustments making it an ideal choice for users requiring precision and efficiency. With an intuitive interface this sensor effortlessly adapts to changing conditions providing robust output indicators to inform users of its operational status.
High sensitivity thresholds ensure accurate detection across a variety of targets
Dual LED indicators enhance user interface with clear feedback on operational status
Robust construction resists harsh environmental conditions extending sensor lifespan
Compatibility with remote configuration promotes secure and flexible operation
Dual LED indicators enhance user interface with clear feedback on operational status
Robust construction resists harsh environmental conditions extending sensor lifespan
Compatibility with remote configuration promotes secure and flexible operation
Related links
- Banner Diffuse Photoelectric Sensor 1100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 130 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 43 mm Detection Range
- Banner Diffuse Photoelectric Sensor 15 mm Detection Range

