Banner Diffuse Photoelectric Sensor, Block Sensor, 1100 mm Detection Range
- RS Stock No.:
- 293-444
- Mfr. Part No.:
- SME312DVQD
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 293-444
- Mfr. Part No.:
- SME312DVQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 1100 mm | |
| Output Type | Bipolar NPN/PNP | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 1100 mm | ||
Output Type Bipolar NPN/PNP | ||
- COO (Country of Origin):
- US
The Banner Sensor is designed to deliver high performance sensing capabilities in a compact and robust form factor. Leveraging advanced diffuse mode technology this sensor excels in detecting objects with varying reflectivity and transparency. Its intuitive push button programming allows for effortless sensitivity adjustments ensuring optimal performance tailored to specific applications. With a rapid response time and versatile sensing range it is ideal for environments requiring precision and reliability.
Offers robust stability indicators for reliable operational feedback
Delivers a fast response time to meet the demands of high speed applications
Designed for versatility accommodating a wide range of object reflectivity
Housed in a durable casing which ensuring longevity and performance in various environments
Facilitates seamless integration with existing systems for greater convenience
Provides LED indicators that enable straightforward status monitoring at a glance
Delivers a fast response time to meet the demands of high speed applications
Designed for versatility accommodating a wide range of object reflectivity
Housed in a durable casing which ensuring longevity and performance in various environments
Facilitates seamless integration with existing systems for greater convenience
Provides LED indicators that enable straightforward status monitoring at a glance
Related links
- Banner Diffuse Photoelectric Sensor 1100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 130 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 43 mm Detection Range
- Banner Diffuse Photoelectric Sensor 15 mm Detection Range

