Banner Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range

Subtotal (1 unit)*

£168.59

(exc. VAT)

£202.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.59

*price indicative

RS Stock No.:
293-443
Mfr. Part No.:
SME312DQDP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

380 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

Pigtail QD

COO (Country of Origin):
US
The Banner Advanced sensor from the mini beam expert series offers exceptional performance in a compact and durable design. Engineered for precision, it features innovative teaching capabilities that optimise sensitivity thresholds for various applications. Its versatility spans multiple sensing modes, catering to a wide range of operational needs, making it an ideal solution for industries that require reliable detection in the presence of varying object types and distances.

Compact design enables installation in space constrained locations
High speed output response supports dynamic operational environments
LED indicators provide real time insights into performance status
Remote programming capability enhances flexibility and security
Integral tech integrations support seamless compatibility with existing systems
Manufactured for durability which ensuring long term reliability in harsh conditions

Related links