Banner diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
- RS Stock No.:
- 285-966
- Mfr. Part No.:
- M12PDQ8
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 285-966
- Mfr. Part No.:
- M12PDQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | diffuse | |
| Detection Range | 400 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type diffuse | ||
Detection Range 400 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner Metal Barrel Sensors come in a complete family, all housed in a compact 12 mm threaded metal barrel. These sensors are available in various modes, including opposed, retroreflective, polarized retroreflective, and diffuse, with selectable cutoff distances of 25 mm, 50 mm, or 75 mm, depending on the mode. Their robust metal housing ensures durability for industrial applications.
Excellent background suppression on fixed-field models
an excellent alternative to proximity sensors
Related links
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 400 mm Detection Range
- BALLUFF Diffuse Photoelectric Sensor 400 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 400 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 mm → 400 mm Detection Range

