Banner Opposed Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

Subtotal (1 unit)*

£45.35

(exc. VAT)

£54.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.35

*price indicative

RS Stock No.:
285-873
Mfr. Part No.:
S186EQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Cylindrical

Detection Type

Opposed

Detection Range

20 m

Output Type

Emitter

Electrical Connection

Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner EZ-BEAM Encapsulated Barrel-Mount Sensor Emitter has a sensing range of up to 20 m and operates with a 10-30 V DC input. As an emitter, it does not have an output, as it is designed to provide a modulated light signal for use in conjunction with compatible receiver sensors in various applications.

IP67, IP69K protection rated

Related links