Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range

Subtotal (1 unit)*

£51.41

(exc. VAT)

£61.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.41

*price indicative

RS Stock No.:
276-685
Mfr. Part No.:
XUB2APXNM12R
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

1 male connector M12

COO (Country of Origin):
ID
The Telemecanique Sensors Photoelectric Sensor Receiver is designed for thru-beam detection with a 90° lateral line of sight. Made from plastic, it features a red LED emission and operates with a PNP discrete output function. The sensor has a DC supply circuit with a 4-wire wiring technique and connects via a male M12 connector with 4 pins. The nominal sensing distance is 20 m thru beam, and it requires a transmitter for operation. The maximum sensing distance is 30 m. The output function is programmable to 1 NO or 1 NC.

Lens material PMMA
Maximum sensing distance 30 m thru beam
Output type Discrete

Related links