Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 0.3 m Detection Range
- RS Stock No.:
- 274-127
- Mfr. Part No.:
- XUB8BNXNM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£75.65
(exc. VAT)
£90.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.65 |
*price indicative
- RS Stock No.:
- 274-127
- Mfr. Part No.:
- XUB8BNXNM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse | |
| Detection Range | 0.3 m | |
| Output Type | Discrete | |
| Electrical Connection | 1 Male Connector M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse | ||
Detection Range 0.3 m | ||
Output Type Discrete | ||
Electrical Connection 1 Male Connector M12 | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal diffuse BGS sensor with a maximum sensing range of 0.3m, NPN output, and an M12 connector.
Material Metal
Line of sight type Axial
Type of output signal Discrete
Line of sight type Axial
Type of output signal Discrete
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.3 m Detection Range
- Telemecanique Sensors Diffuse With Background Suppression Photoelectric Sensor 0.3 m Detection
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.6 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.15 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.5 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.5 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range IO-LINK

