Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 12 m Detection Range IO-LINK

Subtotal (1 unit)*

£65.75

(exc. VAT)

£78.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.75

*price indicative

RS Stock No.:
274-111
Mfr. Part No.:
XUB2BPYWM12R
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

12 m

Output Type

Discrete

Electrical Connection

1 Male Connector M12

Communication Protocol

IO-LINK

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal angled thru-beam receiver sensor with a maximum sensing range of 30m, IO-Link communication, and an M12 connector.

Material Metal
Line of sight type 90° lateral
Type of output signal Discrete

Related links