Vishay, VEMD2020X01 IR Si Photodiode, 15 °, Surface Mount Subminiature
- RS Stock No.:
- 699-7701
- Mfr. Part No.:
- VEMD2020X01
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£9.20
(exc. VAT)
£11.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 40 | £0.46 | £9.20 |
| 60 - 80 | £0.437 | £8.74 |
| 100 - 240 | £0.391 | £7.82 |
| 260 - 980 | £0.345 | £6.90 |
| 1000 + | £0.313 | £6.26 |
*price indicative
- RS Stock No.:
- 699-7701
- Mfr. Part No.:
- VEMD2020X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 940nm | |
| Package Type | Subminiature | |
| Mounting Type | Surface Mount | |
| Number of Pins | 2 | |
| Diode Material | Si | |
| Minimum Wavelength Detected | 750nm | |
| Maximum Wavelength Detected | 1050nm | |
| Length | 2.3mm | |
| Width | 2.3mm | |
| Height | 2.77mm | |
| Angle of Half Sensitivity | 15 ° | |
| Polarity | Forward | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Subminiature | ||
Mounting Type Surface Mount | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 750nm | ||
Maximum Wavelength Detected 1050nm | ||
Length 2.3mm | ||
Width 2.3mm | ||
Height 2.77mm | ||
Angle of Half Sensitivity 15 ° | ||
Polarity Forward | ||
