ams OSRAM, SFH 235 FA IR Si Photodiode, Through Hole 5mm package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
654-9034
Mfr. Part No.:
SFH 235 FA
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

740nm

Maximum Wavelength Detected

1120nm

Length

5.1mm

Width

3.1mm

Height

7.2mm

Peak Photo Sensitivity

0.63A/W

Polarity

Forward