ams, TSL250R-LF Visible Light Photodetector Amplifier Unit, Through Hole S
- RS Stock No.:
- 642-4418
- Mfr. Part No.:
- TSL250R-LF
- Brand:
- ams
Bulk discount available
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.00 |
| 10 - 19 | £1.26 |
| 20 - 49 | £1.23 |
| 50 - 249 | £1.18 |
| 250 + | £1.15 |
*price indicative
- RS Stock No.:
- 642-4418
- Mfr. Part No.:
- TSL250R-LF
- Brand:
- ams
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 635nm | |
| Package Type | S | |
| Mounting Type | Through Hole | |
| Length | 4.6mm | |
| Width | 1.64mm | |
| Height | 14.86mm | |
| Series | TSL | |
| Select all | ||
|---|---|---|
Brand ams | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 635nm | ||
Package Type S | ||
Mounting Type Through Hole | ||
Length 4.6mm | ||
Width 1.64mm | ||
Height 14.86mm | ||
Series TSL | ||
