ams OSRAM, SFH 2400 IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP
- RS Stock No.:
- 497-5267
- Mfr. Part No.:
- SFH 2400
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-5267
- Mfr. Part No.:
- SFH 2400
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
Spectrums Detected | Infrared, Visible Light | |
Wavelength of Peak Sensitivity | 850nm | |
Package Type | DIP | |
Mounting Type | Surface Mount | |
Number of Pins | 3 | |
Diode Material | Si | |
Minimum Wavelength Detected | 400nm | |
Maximum Wavelength Detected | 1100nm | |
Length | 2.1mm | |
Width | 2.7mm | |
Height | 1.05mm | |
Angle of Half Sensitivity | 60 ° | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 850nm | ||
Package Type DIP | ||
Mounting Type Surface Mount | ||
Number of Pins 3 | ||
Diode Material Si | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 2.1mm | ||
Width 2.7mm | ||
Height 1.05mm | ||
Angle of Half Sensitivity 60 ° | ||
Polarity Forward | ||
PIN Photodiode SFH 2240 with V Lambda Sensitivity
The SFH2240 from OSRAM Opto Semiconductors is a silicon PIN photodiode and has a wavelength of 400 nm to 690 nm. Featuring adapted spectral sensitivity for Human eye Sensitivity and with a low temperature coefficient, the SFH2240 has fast switching time and high linearity.
Suitable for applications in Bio monitoring and ambient light sensing, the SFH2240 can be used in an array of situations such as in mobile phones or for regulation of air conditioning systems.
Suitable for applications in Bio monitoring and ambient light sensing, the SFH2240 can be used in an array of situations such as in mobile phones or for regulation of air conditioning systems.
Photodiodes, OSRAM Opto Semiconductors