ams OSRAM, SFH 2200 FA Si Photodiode, Surface Mount Top LED
- RS Stock No.:
- 161-1862
- Mfr. Part No.:
- SFH 2200 FA
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1862
- Mfr. Part No.:
- SFH 2200 FA
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Wavelength of Peak Sensitivity | 940nm | |
| Package Type | Top LED | |
| Mounting Type | Surface Mount | |
| Amplifier Function | No | |
| Number of Pins | 2 | |
| Diode Material | Si | |
| Maximum Wavelength Detected | 940nm | |
| Typical Fall Time | 0.04µs | |
| Length | 5.09mm | |
| Width | 4mm | |
| Height | 0.85mm | |
| Peak Photo Sensitivity | 0.7A/W | |
| Typical Rise Time | 0.04µs | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Top LED | ||
Mounting Type Surface Mount | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Maximum Wavelength Detected 940nm | ||
Typical Fall Time 0.04µs | ||
Length 5.09mm | ||
Width 4mm | ||
Height 0.85mm | ||
Peak Photo Sensitivity 0.7A/W | ||
Typical Rise Time 0.04µs | ||
Series SFH | ||
Silicon PIN Photodiode
Suitable for reflow soldering
Especially suitable for applications from 400 nm to 1100 nm
small package: (WxDxH) 4 mm x 5.1 mm x 0.85mm
Solder control structure
Photo interrupters
Industrial electronics
Consumer electronics
For control and drive circuits
Remote control
Especially suitable for applications from 400 nm to 1100 nm
small package: (WxDxH) 4 mm x 5.1 mm x 0.85mm
Solder control structure
Photo interrupters
Industrial electronics
Consumer electronics
For control and drive circuits
Remote control
