Hamamatsu Photonics S13360-6025PE 320 to 900 nm Photodiode, Surface Mount Glass Epoxy
- RS Stock No.:
- 893-869
- Mfr. Part No.:
- S13360-6025PE
- Brand:
- Hamamatsu Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£173.75
(exc. VAT)
£208.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £173.75 |
| 5 + | £168.54 |
*price indicative
- RS Stock No.:
- 893-869
- Mfr. Part No.:
- S13360-6025PE
- Brand:
- Hamamatsu Photonics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | 320 to 900 nm | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 450nm | |
| Package Type | Glass Epoxy | |
| Mount Type | Surface Mount | |
| Number of Pins | 4 | |
| Minimum Wavelength Detected | 320nm | |
| Maximum Wavelength Detected | 900nm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6.85mm | |
| Standards/Approvals | No | |
| Length | 7.35mm | |
| Series | S13360 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected 320 to 900 nm | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 450nm | ||
Package Type Glass Epoxy | ||
Mount Type Surface Mount | ||
Number of Pins 4 | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 900nm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 6.85mm | ||
Standards/Approvals No | ||
Length 7.35mm | ||
Series S13360 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics multi-pixel photon counter is designed for precision measurement applications, offering exceptional photon counting capabilities with low operating voltage and immunity to magnetic fields.
High photon detection efficiency ensures accurate measurements
Low crosstalk and dark count enhance performance over previous models
Operates effectively at room temperature for versatile use
Requires a simple readout circuit, simplifying integration
Compact design accommodates a variety of installation needs
Related links
- Hamamatsu Photonics S13361-3050AE-08 320 to 900 nm Photodiode, Surface Mount Glass Epoxy
- Hamamatsu Photonics S14160-3050HS 270 to 900 nm Photodiode, Surface Mount Glass Epoxy
- Hamamatsu Photonics S5106 320 to 1100 nm Photodiode, Surface Mount Tray
- Hamamatsu Photonics S11639-01 200 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics S11108 400 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics S9032-02 590 to 720 nm Photodiode, Surface Mount Plastic
- Intelligent LED Solutions ILH-S15289-33-SC201-WIR200. Ultraviolet Photodiode, Surface Glass Epoxy
- Hamamatsu Photonics G12183-010K 900 to 2600 nm Photodiode, Through Hole TO-18
