Hamamatsu Photonics S4204 Ultraviolet, Infrared Photodiode, Through Hole
- RS Stock No.:
- 482-429
- Mfr. Part No.:
- S4204
- Brand:
- Hamamatsu Photonics
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£15.49
(exc. VAT)
£18.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | £3.098 | £15.49 | - |
| 25 + | £3.006 | £15.03 | 2% |
*price indicative
- RS Stock No.:
- 482-429
- Mfr. Part No.:
- S4204
- Brand:
- Hamamatsu Photonics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | Photodiode | |
| Spectrums Detected | Ultraviolet, Infrared | |
| Wavelength of Peak Sensitivity | 960nm | |
| Packaging | 50 pcs per Stick | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 320nm | |
| Maximum Wavelength Detected | 1100nm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.8mm | |
| Standards/Approvals | RoHS | |
| Series | S4204 | |
| Automotive Standard | No | |
| Breakdown Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type Photodiode | ||
Spectrums Detected Ultraviolet, Infrared | ||
Wavelength of Peak Sensitivity 960nm | ||
Packaging 50 pcs per Stick | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 1100nm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 13.8mm | ||
Standards/Approvals RoHS | ||
Series S4204 | ||
Automotive Standard No | ||
Breakdown Voltage 20V | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics Si PIN photodiode is a dual-element molded into plastic packages. This photodiode has low crosstalk between the elements.
High sensitivity
Uniform element sensitivity
Low noise
Related links
- Hamamatsu Photonics S3096-02 Visible Light Infrared Photodiode, Through Hole Plastic
- Hamamatsu Photonics S1337-66BQ Ultraviolet Through Hole
- Hamamatsu Photonics S1336-18BK Ultraviolet Through Hole TO-18
- Hamamatsu Photonics S3590-08 Ultraviolet Visible Light PIN Photodiode, Through Hole
- Hamamatsu Photonics S1336-5BQ Visible Light Infrared Photodiode Through Hole TO-5
- Hamamatsu Photonics S1337-1010BQ Infrared Through Hole
- Hamamatsu Photonics S2281 Visible Light Ultraviolet Photodiode, Through Hole Metal
- Hamamatsu Photonics G12180-010A Infrared Photodiode, Through Hole TO-18
