Honeywell, HLC2701-001 IR Photodetector Amplifier Unit, Through Hole Side-looker Package
- RS Stock No.:
- 196-987
- Mfr. Part No.:
- HLC2701-001
- Brand:
- Honeywell
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.59
(exc. VAT)
£10.31
(inc. VAT)
- RS Stock No.:
- 196-987
- Mfr. Part No.:
- HLC2701-001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 880nm | |
| Package Type | Side Looker | |
| Mounting Type | Through Hole | |
| Length | 5.84mm | |
| Width | 2.06mm | |
| Height | 4.52mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 880nm | ||
Package Type Side Looker | ||
Mounting Type Through Hole | ||
Length 5.84mm | ||
Width 2.06mm | ||
Height 4.52mm | ||
- COO (Country of Origin):
- MX
HLC2701 and HLC2705 Series Encoder Detectors
Encoder-detectors for sensing speed and direction of mechanical motion.
TTL and CMOS compatible
Side-looking package
Temperature compensation circuitry
Suitable for both linear and rotary applications
Used with suitable IR emitters
Side-looking package
Temperature compensation circuitry
Suitable for both linear and rotary applications
Used with suitable IR emitters
IR Photodiodes, Honeywell

