Greenlee TM-700T Phone Line Tester
- RS Stock No.:
- 765-9602
- Mfr. Part No.:
- 52061408
- Brand:
- Greenlee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-9602
- Mfr. Part No.:
- 52061408
- Brand:
- Greenlee
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Greenlee | |
| Manufacturer k.i.m. | Greenlee | |
| Polarity Testing | Yes | |
| Model Number p | TM-700T | |
| Handset Connection | Yes | |
| Pause | Yes | |
| Hands Free | Yes | |
| Mute | Yes | |
| High Voltage Detection and Lockout | Yes | |
| Power Source | Battery | |
| Battery Type | 2 x AA | |
| Supplied With | Crocodile Clips | |
| Height | 83mm | |
| Length | 235mm | |
| Dimensions | 235 x 64 x 83mm | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Greenlee | ||
Manufacturer k.i.m. Greenlee | ||
Polarity Testing Yes | ||
Model Number p TM-700T | ||
Handset Connection Yes | ||
Pause Yes | ||
Hands Free Yes | ||
Mute Yes | ||
High Voltage Detection and Lockout Yes | ||
Power Source Battery | ||
Battery Type 2 x AA | ||
Supplied With Crocodile Clips | ||
Height 83mm | ||
Length 235mm | ||
Dimensions 235 x 64 x 83mm | ||
Width 64mm | ||
