Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.588
(exc. VAT)
£0.706
(inc. VAT)
- RS Stock No.:
- 470-241
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | IDC Plug | |
| Units per Package | 10 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type IDC Plug | ||
Units per Package 10 | ||
RoHS Status: Not Applicable
Line & Handset Plugs & Sockets
All have A polarisation and are designed to accept cordage to BT specification CW 1311. Features include insulation piercing contact (IDC) termination and strain relief.
Modular sockets
Series SS 63, 64 and 65.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
