RS PRO Phase Rotation Tester, CAT III 300V, 400Hz Max, 400V ac Max with RS Calibration
- RS Stock No.:
- 891-0970
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 891-0970
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overvoltage Category | CAT III 300V | |
| Calibrated | RSCAL | |
| Safety Category | CAT III 300V | |
| Non-Contact | Non Contact | |
| Current Consumption | 20mA | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Dimensions | 240 x 78 x 40mm | |
| Weight | 237g | |
| Height | 40mm | |
| Length | 240mm | |
| Maximum Frequency | 400Hz | |
| Width | 78mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 600V | |
| Minimum Frequency | 2 Hz | |
| Maximum Voltage | 400V ac | |
| Safety Category Level | CAT III | |
| Minimum Voltage | 1V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overvoltage Category CAT III 300V | ||
Calibrated RSCAL | ||
Safety Category CAT III 300V | ||
Non-Contact Non Contact | ||
Current Consumption 20mA | ||
Battery Type 9V | ||
Power Source Battery | ||
Dimensions 240 x 78 x 40mm | ||
Weight 237g | ||
Height 40mm | ||
Length 240mm | ||
Maximum Frequency 400Hz | ||
Width 78mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 600V | ||
Minimum Frequency 2 Hz | ||
Maximum Voltage 400V ac | ||
Safety Category Level CAT III | ||
Minimum Voltage 1V ac | ||
- COO (Country of Origin):
- CN
