Hanna Instruments PH211 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +16pH Max, +120 °C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
410-1393
Mfr. Part No.:
PH211
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Maximum pH

+16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+120 °C

Minimum Temperature Measurement

-9.9°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Oxidation Reduction Potential

+2000 mV, +399.9 mV

Minimum Oxidation Reduction Potential

-2000 mV, -399.9 mV

Best Oxidation Reduction Potential Resolution

0.1mV

Minimum Operating Temperature

0°C

Oxidation Reduction Potential Accuracy

±0.2 mV, ±1 mV

Width

182mm

Power Source

Mains

Model Number p

PH211

Dimensions

240 x 182 x 74mm

Length

240mm

Weight

1.1kg

Height

74mm

Maximum Operating Temperature

+50°C

Oxidation Reduction Potential Range

±2000 mV, ±399.9 mV

RoHS Status: Not Applicable