Renesas Electronics Peripheral Driver 16-Pin SOP, M51996AFP#CF0G
- RS Stock No.:
- 761-6885
- Mfr. Part No.:
- M51996AFP#CF0G
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6885
- Mfr. Part No.:
- M51996AFP#CF0G
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Drivers | 1 | |
| Maximum Supply Current | 0.019 A | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Maximum Power Dissipation | 1.5 W | |
| Dimensions | 10.2 x 5.4 x 1.8mm | |
| Length | 10.2mm | |
| Width | 5.4mm | |
| Height | 1.8mm | |
| Maximum Operating Supply Voltage | 30 V | |
| Minimum Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Drivers 1 | ||
Maximum Supply Current 0.019 A | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Maximum Power Dissipation 1.5 W | ||
Dimensions 10.2 x 5.4 x 1.8mm | ||
Length 10.2mm | ||
Width 5.4mm | ||
Height 1.8mm | ||
Maximum Operating Supply Voltage 30 V | ||
Minimum Operating Supply Voltage 12 V | ||
Minimum Operating Temperature -30 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
