Texas Instruments Peripheral Driver 257-Pin BGA MICROSTAR, PCI2050BIZHK
- RS Stock No.:
- 662-5181
- Mfr. Part No.:
- PCI2050BIZHK
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-5181
- Mfr. Part No.:
- PCI2050BIZHK
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | BGA MICROSTAR | |
| Pin Count | 257 | |
| Dimensions | 16 x 16 x 0.9mm | |
| Length | 16mm | |
| Width | 16mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type BGA MICROSTAR | ||
Pin Count 257 | ||
Dimensions 16 x 16 x 0.9mm | ||
Length 16mm | ||
Width 16mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
PCI Bus Interface, Texas Instruments
PCI or Peripheral Component Interconnect is a local computer Parallel bus for attaching hardware devices in a computer.
