MAX7359ETG+, Peripheral Controller IPC Intelligent Peripheral Controller 24-Pin TQFN
- RS Stock No.:
- 799-3189
- Mfr. Part No.:
- MAX7359ETG+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-3189
- Mfr. Part No.:
- MAX7359ETG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Peripheral Type | IPC Intelligent Peripheral Controller | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 24 | |
| Dimensions | 3.6 x 3.6 x 0.8mm | |
| Length | 3.6mm | |
| Width | 3.6mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.62 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Peripheral Type IPC Intelligent Peripheral Controller | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 24 | ||
Dimensions 3.6 x 3.6 x 0.8mm | ||
Length 3.6mm | ||
Width 3.6mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.62 V | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
