SEC1110I-A5-02, Smart Card Interface Smart Card 16-Pin QFN

Stock information currently inaccessible
RS Stock No.:
144-5873
Mfr. Part No.:
SEC1110I-A5-02
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Peripheral Type

Smart Card

Number of Timer/Counters

3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

5.1 x 5.1 x 0.95mm

Length

5.1mm

Width

5.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

SEC1110/1210 Smart Card to USB/SPI/UART Bridges


The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces. Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to the latest USB and EMV standards to ensure interoperability with the latest and legacy Smart Card systems alike.

To simplify the development of custom USB-based applications these devices integrate USB Chip Card Interface Device (CCID) firmware. Also on-board is One-Time Programmable memory which can be utilised to host custom firmware or device data.

Features


Fully compliant with Smart Card standards: ISO/IEC 7816, EMV 4.2/4.3, ETSI TS 102 221 and PC/SC

USB, SPI or UART host interface

Dedicated hardware for performance

Low standby and dynamic power

OTP memory for code and custom configuration data

Versatile ETU rate generation, supporting current and proposed rates (to 826 Kbps and beyond)

USB (Universal Serial Bus) - Microchip