KEMET LDE Polyethylene Naphthalate Film Capacitor, 200 V ac, 630 V ac, ±10%, 0.0033μF, Surface Mount
- RS Stock No.:
- 164-9801
- Mfr. Part No.:
- LDEPD1330KA5N00
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 164-9801
- Mfr. Part No.:
- LDEPD1330KA5N00
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifications
Attribute | Value |
---|---|
Capacitance | 0.0033µF |
Voltage | 200 V ac, 630 V ac |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 6mm |
Depth | 5mm |
Height | 2.6mm |
Dimensions | 6 x 5 x 2.6mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 2220 (5650M) |