Laird Technologies Peltier Module, 16.05W, 2.8A, 15.5V, 30 x 30mm
- RS Stock No.:
- 197-0382
- Mfr. Part No.:
- 2SC040050-127-63L
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 197-0382
- Mfr. Part No.:
- 2SC040050-127-63L
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Maximum Cooling Capacity | 16.05W | |
| Maximum Temperature Difference | +83K | |
| Maximum Current | 2.8A | |
| Maximum Voltage | 15.5V | |
| Active Area | 30 x 30mm | |
| Active Area Length | 30mm | |
| Active Area Thickness | 7.1mm | |
| Active Area Width | 30mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Maximum Cooling Capacity 16.05W | ||
Maximum Temperature Difference +83K | ||
Maximum Current 2.8A | ||
Maximum Voltage 15.5V | ||
Active Area 30 x 30mm | ||
Active Area Length 30mm | ||
Active Area Thickness 7.1mm | ||
Active Area Width 30mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
