Tark Thermal Solutions Peltier Module, 20W, 2.1A, 16.4V dc, 24.6 x 24.6mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
189-1598
Mfr. Part No.:
CP0.8-127-06L
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Maximum Cooling Capacity

20W

Maximum Temperature Difference

+75°C

Maximum Current

2.1A

Maximum Voltage

16.4V dc

Active Area

24.6 x 24.6mm

Active Area Length

24.6mm

Active Area Thickness

3.4mm

Active Area Width

24.6mm