Adaptive Peltier Module, 98.6W, 24.5V, 1600 mm2
- RS Stock No.:
- 174-3110
- Mfr. Part No.:
- AP2-398-14-11-E
- Brand:
- Adaptive
Subtotal (1 unit)*
£121.18
(exc. VAT)
£145.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £121.18 |
*price indicative
- RS Stock No.:
- 174-3110
- Mfr. Part No.:
- AP2-398-14-11-E
- Brand:
- Adaptive
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 98.6W | |
| Maximum Temperature Difference | 93°C | |
| Maximum Voltage | 24.5V | |
| Active Area | 1600 mm2 | |
| Active Area Length | 40mm | |
| Active Area Thickness | 6.1mm | |
| Active Area Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 98.6W | ||
Maximum Temperature Difference 93°C | ||
Maximum Voltage 24.5V | ||
Active Area 1600 mm2 | ||
Active Area Length 40mm | ||
Active Area Thickness 6.1mm | ||
Active Area Width 40mm | ||
- COO (Country of Origin):
- CN
