Block 15V ac 1 Output Through Hole PCB Transformer, 36VA

Image representative of range

Stock information currently inaccessible
RS Stock No.:
732-0493
Mfr. Part No.:
VCM 36/1/15
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage Rating

15V ac

Power Rating

36VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

87.2mm

Width

60mm

Depth

48.5mm

Dimensions

87.2 x 60 x 48.5mm

Weight

750g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Approvals

VDE; UL

Standards

EN 61 558; IEC 61558

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy